Part Details for TC51V8512AFT-15 by Toshiba America Electronic Components
Overview of TC51V8512AFT-15 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC51V8512AFT-15
TC51V8512AFT-15 CAD Models
TC51V8512AFT-15 Part Data Attributes
|
TC51V8512AFT-15
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC51V8512AFT-15
Toshiba America Electronic Components
IC 512K X 8 PSEUDO STATIC RAM, 150 ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for TC51V8512AFT-15
This table gives cross-reference parts and alternative options found for TC51V8512AFT-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC51V8512AFT-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS8512SCMB-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | TC51V8512AFT-15 vs MS8512SCMB-12 |
DPS512S8BN-55C | SRAM Module, 512KX8, 55ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | B&B Electronics Manufacturing Company | TC51V8512AFT-15 vs DPS512S8BN-55C |
UT7Q512K8-UPC | Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Cobham Semiconductor Solutions | TC51V8512AFT-15 vs UT7Q512K8-UPC |
5962-9560009QUX | Standard SRAM, 512KX8, 45ns, CMOS, SOJ-32 | Microsemi Corporation | TC51V8512AFT-15 vs 5962-9560009QUX |
R1LV0408CSP-7LC | 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | TC51V8512AFT-15 vs R1LV0408CSP-7LC |
HM65W8512LFP-15 | 512KX8 PSEUDO STATIC RAM, 150ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Renesas Electronics Corporation | TC51V8512AFT-15 vs HM65W8512LFP-15 |
EDI88512CA35F32C | Standard SRAM, 512KX8, 35ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | TC51V8512AFT-15 vs EDI88512CA35F32C |
EDI88512CA20B32C | Standard SRAM, 512KX8, 20ns, CMOS, CDSO32, CERAMIC, DFP-32 | Microsemi Corporation | TC51V8512AFT-15 vs EDI88512CA20B32C |
WMS512K8-55DEMA | Standard SRAM, 512KX8, 55ns, CMOS, CDSO32, CREAMIC, SOJ-32 | Microsemi Corporation | TC51V8512AFT-15 vs WMS512K8-55DEMA |
WMS512K8-L15DEQA | 512KX8 STANDARD SRAM, 15ns, CDSO32, CREAMIC, SOJ-32 | Microsemi Corporation | TC51V8512AFT-15 vs WMS512K8-L15DEQA |