Part Details for TC514265DFTS-60 by Toshiba America Electronic Components
Overview of TC514265DFTS-60 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC514265DFTS-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for TC514265DFTS-60
TC514265DFTS-60 CAD Models
TC514265DFTS-60 Part Data Attributes:
|
TC514265DFTS-60
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC514265DFTS-60
Toshiba America Electronic Components
IC 256K X 16 EDO DRAM, 60 ns, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40, Dynamic RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for TC514265DFTS-60
This table gives cross-reference parts and alternative options found for TC514265DFTS-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514265DFTS-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM54V16258B-50TSK | 256KX16 EDO DRAM, 50ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 | LAPIS Semiconductor Co Ltd | TC514265DFTS-60 vs MSM54V16258B-50TSK |
MSM514265C-70TS-K | EDO DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | OKI Electric Industry Co Ltd | TC514265DFTS-60 vs MSM514265C-70TS-K |
KM416C256DT-L7 | 256KX16 FAST PAGE DRAM, 70ns, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | TC514265DFTS-60 vs KM416C256DT-L7 |
MSM54V16258BSL-50TSK | 256KX16 EDO DRAM, 50ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 | LAPIS Semiconductor Co Ltd | TC514265DFTS-60 vs MSM54V16258BSL-50TSK |
TC514265DFTS-50 | IC 256K X 16 EDO DRAM, 50 ns, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40, Dynamic RAM | Toshiba America Electronic Components | TC514265DFTS-60 vs TC514265DFTS-50 |
MSM54V16258B-45TSK | 256KX16 EDO DRAM, 45ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 | LAPIS Semiconductor Co Ltd | TC514265DFTS-60 vs MSM54V16258B-45TSK |
KM416C256DT-L5 | 256KX16 FAST PAGE DRAM, 50ns, PDSO40, 0.400 INCH, TSOP2-44/40 | Samsung Semiconductor | TC514265DFTS-60 vs KM416C256DT-L5 |
TC514260BFT-80 | IC 256K X 16 FAST PAGE DRAM, 80 ns, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40, Dynamic RAM | Toshiba America Electronic Components | TC514265DFTS-60 vs TC514260BFT-80 |
MSM54V16258B-40TSK | 256K X 16 EDO DRAM, 40 ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-44/40 | LAPIS Semiconductor Co Ltd | TC514265DFTS-60 vs MSM54V16258B-40TSK |
UPD42S4210AG5-60 | 256KX16 EDO DRAM, 60ns, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | Renesas Electronics Corporation | TC514265DFTS-60 vs UPD42S4210AG5-60 |