Part Details for TC514100JL-80 by Toshiba America Electronic Components
Results Overview of TC514100JL-80 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC514100JL-80 Information
TC514100JL-80 by Toshiba America Electronic Components is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for TC514100JL-80
TC514100JL-80 CAD Models
TC514100JL-80 Part Data Attributes
|
TC514100JL-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC514100JL-80
Toshiba America Electronic Components
IC 4M X 1 FAST PAGE DRAM, 80 ns, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20, Dynamic RAM
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
JESD-609 Code | e0 | |
Length | 17.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm |
Alternate Parts for TC514100JL-80
This table gives cross-reference parts and alternative options found for TC514100JL-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514100JL-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM514100A-80J | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | TC514100JL-80 vs MSM514100A-80J |
M5M44100AWJ-8T | Mitsubishi Electric | Check for Price | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | TC514100JL-80 vs M5M44100AWJ-8T |
M5M44100AWJ-8LT | Mitsubishi Electric | Check for Price | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | TC514100JL-80 vs M5M44100AWJ-8LT |
UPD424100LB-80 | NEC Electronics America Inc | Check for Price | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | TC514100JL-80 vs UPD424100LB-80 |
HM514100JP-8 | Hitachi Ltd | Check for Price | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-20 | TC514100JL-80 vs HM514100JP-8 |
MSM514100AL-80J | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | TC514100JL-80 vs MSM514100AL-80J |
HM514100ASLJ-8 | Hitachi Ltd | Check for Price | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-20 | TC514100JL-80 vs HM514100ASLJ-8 |
M5M44100J-8T | Mitsubishi Electric | Check for Price | Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | TC514100JL-80 vs M5M44100J-8T |