Part Details for TC514100APL-10 by Toshiba America Electronic Components
Overview of TC514100APL-10 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC514100APL-10
TC514100APL-10 CAD Models
TC514100APL-10 Part Data Attributes
|
TC514100APL-10
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC514100APL-10
Toshiba America Electronic Components
IC 4M X 1 FAST PAGE DRAM, 100 ns, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Dynamic RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 4.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC514100APL-10
This table gives cross-reference parts and alternative options found for TC514100APL-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514100APL-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9062203MTA | IC 4M X 1 FAST PAGE DRAM, 80 ns, CDIP18, 0.400 INCH, CERAMIC, DIP-18, Dynamic RAM | Texas Instruments | TC514100APL-10 vs 5962-9062203MTA |
SMJ44100-12JDM | 4MX1 FAST PAGE DRAM, 120ns, CDIP18, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-18 | Texas Instruments | TC514100APL-10 vs SMJ44100-12JDM |
SMJ44100-12JDBM | 4MX1 FAST PAGE DRAM, 120ns, CDIP18 | Texas Instruments | TC514100APL-10 vs SMJ44100-12JDBM |
KM41C4000AP-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDIP18, PLASTIC, DIP-18 | Samsung Semiconductor | TC514100APL-10 vs KM41C4000AP-7 |
KM41C4000ALP-7 | Fast Page DRAM, 4MX1, 70ns, CMOS, PDIP18, PLASTIC, DIP-18 | Samsung Semiconductor | TC514100APL-10 vs KM41C4000ALP-7 |
5962-9062201MTA | IC 4M X 1 FAST PAGE DRAM, 120 ns, CDIP18, 0.400 INCH, CERAMIC, DIP-18, Dynamic RAM | Texas Instruments | TC514100APL-10 vs 5962-9062201MTA |
KM41C4002CP-8 | Static Column DRAM, 4MX1, 80ns, CMOS, PDIP18, PLASTIC, DIP-18 | Samsung Semiconductor | TC514100APL-10 vs KM41C4002CP-8 |
5962-9062201MTX | Fast Page DRAM, 4MX1, 120ns, CMOS, CDIP18, 0.400 INCH, CERAMIC, DIP-18 | Micross Components | TC514100APL-10 vs 5962-9062201MTX |
KM41C4000BLP-8 | Fast Page DRAM, 4MX1, 80ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Samsung Semiconductor | TC514100APL-10 vs KM41C4000BLP-8 |
MT4C1004JC-12/883C | DRAM, | Micross Components | TC514100APL-10 vs MT4C1004JC-12/883C |