Part Details for TC511002AZ-80 by Toshiba America Electronic Components
Results Overview of TC511002AZ-80 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC511002AZ-80 Information
TC511002AZ-80 by Toshiba America Electronic Components is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for TC511002AZ-80
TC511002AZ-80 CAD Models
TC511002AZ-80 Part Data Attributes
|
TC511002AZ-80
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC511002AZ-80
Toshiba America Electronic Components
IC 1M X 1 STATIC COLUMN DRAM, 80 ns, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19, Dynamic RAM
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | STATIC COLUMN | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T19 | |
JESD-609 Code | e0 | |
Length | 25.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STATIC COLUMN DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 19 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TC511002AZ-80
This table gives cross-reference parts and alternative options found for TC511002AZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC511002AZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM41C1002CZ-8 | Samsung Semiconductor | Check for Price | Static Column DRAM, 1MX1, 80ns, CMOS, PZIP20, PLASTIC, ZIP-20 | TC511002AZ-80 vs KM41C1002CZ-8 |
MCM511002AZ80 | Motorola Semiconductor Products | Check for Price | Static Column DRAM, 1MX1, 80ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | TC511002AZ-80 vs MCM511002AZ80 |
TMS4C1027-80SD | Texas Instruments | Check for Price | 1MX1 STATIC COLUMN DRAM, 80ns, PZIP20, PLASTIC, ZIP-20 | TC511002AZ-80 vs TMS4C1027-80SD |
MCM511002AZ80 | Motorola Mobility LLC | Check for Price | 1MX1 STATIC COLUMN DRAM, 80ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | TC511002AZ-80 vs MCM511002AZ80 |