TC50N6A32K7680
CTS Corporation
Description: CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4

Overview of TC50N6A32K7680 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TC50N6A32K7680 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TC50N6A32K7680-ND
DigiKey XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.4357
$1.4357 Buy Now
DISTI # TC50N6A32K7680
Avnet Americas Clock Oscillator 0.032768MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: TC50N6A32K7680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-TC50N6A32K7680
Mouser Electronics Standard Clock Oscillators 5.0mm x 3.2mm Clock Oscillator 32.7680 kHz, +2.5V Stability 20ppm, -10 C/+60 C RoHS: Compliant 0
  • 1,000 $1.3600
  • 2,000 $1.3200
  • 5,000 $1.2700
$1.2700 / $1.3600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.3340
  • 3,000 $1.2420
  • 5,000 $1.1340
  • 8,000 $1.1000
  • 10,000 $1.0120
  • 15,000 $0.9970
$0.9970 / $1.3340 Buy Now
DISTI # TC50N6A32K7680
Avnet Abacus - Tape and Reel (Alt: TC50N6A32K7680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TC50N6A32K7680 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC50N6A32K7680 by CTS Corporation

TC50N6A32K7680
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
200 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
5.0mm x 3.2mm x 1.4mm
Rise Time-Max
200 ns
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. TC50N6A32K7680
    CTS Corporation
    CMOS Output Clock Oscillator, 0.032768MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
    VS

Related Parts for TC50N6A32K7680

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC50N6A32K7680 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC50N6A32K7680 by CTS Corporation

Select Manufacturer
Which Manufacturer of TC50N6A32K7680 would you like to use for your alert(s)?
  • Please alert me when TC50N6A32K7680 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC50N6A32K7680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC50N6A32K7680 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC50N6A32K7680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC50N6A32K7680.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC50N6A32K7680 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: