Logic
TC5070P
Toshiba America Electronic Components
Description: IC 5000 SERIES, ASYN POSITIVE EDGE TRIGGERED 24-BIT BIDIRECTIONAL DISPLAY DRIVER COUNTER, PDIP42, 0.600 INCH, PLASTIC, DIP-42, Counter

Overview of TC5070P by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC5070P by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC5070P by Toshiba America Electronic Components

TC5070P
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-42
Pin Count
42
Reach Compliance Code
unknown
Additional Feature
6 DIGIT COUNTER; TCO OUTPUT; SCHMITT TRIGGER ON CLOCK INPUT; MULTIPLEXED 7 SEGMENT DISPLAY DRIVERS
Count Direction
BIDIRECTIONAL
Family
5000
JESD-30 Code
R-PDIP-T42
JESD-609 Code
e0
Length
53.2 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
DISPLAY DRIVER COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
24
Number of Functions
1
Number of Terminals
42
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
1500 ns
Qualification Status
Not Qualified
Seated Height-Max
4.8 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
15.24 mm
fmax-Min
2 MHz
Want to compare parts?
  1. TC5070P
    Toshiba America Electronic Components
    IC 5000 SERIES, ASYN POSITIVE EDGE TRIGGERED 24-BIT BIDIRECTIONAL DISPLAY DRIVER COUNTER, PDIP42, 0.600 INCH, PLASTIC, DIP-42, Counter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC5070P by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC5070P by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC5070P would you like to use for your alert(s)?
  • Please alert me when TC5070P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC5070P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC5070P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC5070P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC5070P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC5070P by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: