Signal Circuits
TC500ACOE723
Description: SPECIALTY ANALOG CIRCUIT, PDSO16

Overview of TC500ACOE723 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TC500ACOE723 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC500ACOE723 by Microchip Technology Inc

TC500ACOE723
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-7.5 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-4.5 V
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
7.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
Want to compare parts?
  1. TC500ACOE723
    Microchip Technology Inc
    SPECIALTY ANALOG CIRCUIT, PDSO16
    VS

Alternate Parts for TC500ACOE723

This table gives cross-reference parts and alternative options found for TC500ACOE723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC500ACOE723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC500IOE713 SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500IOE713
TC500ACOE713 SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500ACOE713
TC500AIOE SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500AIOE
TC500AIOE713 SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500AIOE713
TC500ACOE SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500ACOE
Part Number Description Manufacturer Compare
TC500AIJE IC,CONVERTER, OTHER/SPECIAL/MISCELLANEOUS,DIP,16PIN Microchip Technology Inc TC500ACOE723 vs TC500AIJE
TC500CJE SPECIALTY ANALOG CIRCUIT, CDIP16, 0.300 INCH, MS-030, CERDIP-16 Microchip Technology Inc TC500ACOE723 vs TC500CJE
TC500AIPE SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Microchip Technology Inc TC500ACOE723 vs TC500AIPE
TC500AIOE713 SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500AIOE713
TC500IJE IC,CONVERTER, OTHER/SPECIAL/MISCELLANEOUS,DIP,16PIN Microchip Technology Inc TC500ACOE723 vs TC500IJE
TC500ACOE SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500ACOE
TC500ACPE SPECIALTY ANALOG CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Microchip Technology Inc TC500ACOE723 vs TC500ACPE
TC500ACOE713 SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500ACOE713
TC500IOE713 SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500IOE713
TC500AIOE SPECIALTY ANALOG CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, MS-013, SOIC-16 Microchip Technology Inc TC500ACOE723 vs TC500AIOE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC500ACOE723 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC500ACOE723 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of TC500ACOE723 would you like to use for your alert(s)?
  • Please alert me when TC500ACOE723 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC500ACOE723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC500ACOE723 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC500ACOE723 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC500ACOE723.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC500ACOE723 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: