Part Details for TC4S69F(TE85L,F) by Toshiba America Electronic Components
Overview of TC4S69F(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for TC4S69F(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4S69F(TE85L,F)
|
Avnet Americas | Inverter 1-Element CMOS 5-Pin SSOP T/R - Tape and Reel (Alt: TC4S69F(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | Inverter 1-Element CMOS 5-Pin SMV T/R / IC GATE INVERTER SMV | 57500 |
|
RFQ |
Part Details for TC4S69F(TE85L,F)
TC4S69F(TE85L,F) CAD Models
TC4S69F(TE85L,F) Part Data Attributes
|
TC4S69F(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4S69F(TE85L,F)
Toshiba America Electronic Components
IC IC,LOGIC GATE,INVERTER,CMOS,TSOP,5PIN,PLASTIC, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | 0.95 MM PITCH, PLASTIC, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 200 ns | |
Propagation Delay (tpd) | 200 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TC4S69F(TE85L,F)
This table gives cross-reference parts and alternative options found for TC4S69F(TE85L,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4S69F(TE85L,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7S14F,LF | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | TC4S69F(TE85L,F) vs TC7S14F,LF |
TC7S14F(TE85L,F) | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | TC4S69F(TE85L,F) vs TC7S14F(TE85L,F) |
TC7S14FU(TE85L,F) | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP T/R | Toshiba America Electronic Components | TC4S69F(TE85L,F) vs TC7S14FU(TE85L,F) |