-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SCHMITT TRIGGER 4584B 5-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC4S584FLFCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1-INP SMV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21743 In Stock |
|
$0.0563 / $0.4400 | Buy Now |
DISTI #
TC4S584F,LF
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SSOP - Tape and Reel (Alt: TC4S584F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel |
129000 |
|
$0.0607 / $0.0688 | Buy Now |
DISTI #
757-TC4S584FLF
|
Mouser Electronics | Inverters L-MOS Standard Series RoHS: Compliant | 168453 |
|
$0.0570 / $0.3700 | Buy Now |
DISTI #
V72:2272_13893400
|
Arrow Electronics | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2302 Container: Cut Strips | Americas - 699 |
|
$0.0578 / $0.2973 | Buy Now |
DISTI #
66682717
|
Verical | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SMV T/R RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 2302 | Americas - 699 |
|
$0.0578 / $0.0895 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4S584F,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4S584F,LF
Toshiba America Electronic Components
IC SCHMITT TRIGGER 4584B 5-SSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0028 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 340 ns | |
Propagation Delay (tpd) | 340 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |