There are no models available for this part yet.
Overview of TC4H197K020LSSC9824 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TC4H197K020LSSC9824 by Kyocera AVX Components
Part Data Attributes for TC4H197K020LSSC9824 by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
188 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
6.1 mm
|
JESD-609 Code
|
e0
|
Length
|
7.82 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
3132
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - hot dipped
|
Terminal Shape
|
J BEND
|
Width
|
8.13 mm
|
Alternate Parts for TC4H197K020LSSC9824
This table gives cross-reference parts and alternative options found for TC4H197K020LSSC9824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4H197K020LSSC9824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4H197K020LBSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H197K020LSSC9824 vs TC4H197K020LBSZ0924 |
TC4H197K020LSLD0823 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H197K020LSSC9824 vs TC4H197K020LSLD0823 |
TC4H197K020LBLZ9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H197K020LSSC9824 vs TC4H197K020LBLZ9845 |
09009-11KDCC | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H197K020LSSC9824 vs 09009-11KDCC |
TC4H197K020LSLD9845 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H197K020LSSC9824 vs TC4H197K020LSLD9845 |
TC4H197K020LSLZ0945 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H197K020LSSC9824 vs TC4H197K020LSLZ0945 |
TC4H197K020LSLC9923 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H197K020LSSC9824 vs TC4H197K020LSLC9923 |
TC4H197K020LBSB9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H197K020LSSC9824 vs TC4H197K020LBSB9800 |
TC4H197K020LBDC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 188uF, Surface Mount, CHIP | Kyocera AVX Components | TC4H197K020LSSC9824 vs TC4H197K020LBDC0845 |
TC4H197K020LSSZ9823 | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TC4H197K020LSSC9824 vs TC4H197K020LSSZ9823 |