TC4949VPA
Description: Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDIP8, PLASTIC, DIP-8

Overview of TC4949VPA by Telcom Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TC4949VPA by Telcom Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC4949VPA by Telcom Semiconductor Inc

TC4949VPA
Telcom Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TELCOM SEMICONDUCTOR INC
Package Description
PLASTIC, DIP-8
Reach Compliance Code
unknown
Dropout Voltage1-Max
0.5 V
Input Voltage-Max
28 V
Input Voltage-Min
6 V
JESD-30 Code
R-PDIP-T8
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Voltage Tolerance-Max
2%
Want to compare parts?
  1. TC4949VPA
    Telcom Semiconductor Inc
    Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for TC4949VPA

This table gives cross-reference parts and alternative options found for TC4949VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4949VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L4949N 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDIP8, PLASTIC, DIP-8 Motorola Mobility LLC TC4949VPA vs L4949N
L4949NG 100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V, 8 LEAD PDIP, 50-TUBE onsemi TC4949VPA vs L4949NG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC4949VPA by Telcom Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC4949VPA by Telcom Semiconductor Inc

Select Manufacturer
Which Manufacturer of TC4949VPA would you like to use for your alert(s)?
  • Please alert me when TC4949VPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC4949VPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC4949VPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC4949VPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC4949VPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC4949VPA by Telcom Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: