Part Details for TC4949VOA by Telcom Semiconductor Inc
Overview of TC4949VOA by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC4949VOA
TC4949VOA CAD Models
TC4949VOA Part Data Attributes:
|
TC4949VOA
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC4949VOA
Telcom Semiconductor Inc
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
Alternate Parts for TC4949VOA
This table gives cross-reference parts and alternative options found for TC4949VOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4949VOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4949VOATR | 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, SOIC-8 | Microchip Technology Inc | TC4949VOA vs TC4949VOATR |
L4949DR2 | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | TC4949VOA vs L4949DR2 |
L4949D | 100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V, SOIC-8 Narrow Body, 98-TUBE | onsemi | TC4949VOA vs L4949D |
L4949DR2G | 100 mA LDO Linear Voltage Regulator with Reset, Delay Reset and Early Warning 5.0 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | TC4949VOA vs L4949DR2G |
L4949D | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | TC4949VOA vs L4949D |