-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4584BF(EL,N,F) by Toshiba America Electronic Components is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3116
|
Newark | Schmitt Trigger Inverter, 18V, Sop-14 Rohs Compliant: Yes |Toshiba TC4584BF(EL, N,F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1980 |
|
$0.5280 / $1.2200 | Buy Now |
DISTI #
TC4584BF(ELNF)CT-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1INP 14SOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3325 In Stock |
|
$0.2450 / $1.2000 | Buy Now |
DISTI #
TC4584BF(EL,N,F)
|
Avnet Americas | Inverter Schmitt Trigger 6-Element 14-Pin SOP T/R - Tape and Reel (Alt: TC4584BF(EL,N,F)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-TC4584BFELNF
|
Mouser Electronics | Inverters CMOS Logic 6 Ch 0.51mA 60ns 18V RoHS: Compliant | 3072 |
|
$0.2450 / $1.3600 | Buy Now |
|
Quest Components | INVERTER, 4000/14000/40000 SERIES, 6-FUNC, 1-INPUT, CMOS, PDSO14 | 1419 |
|
$1.0515 / $2.8040 | Buy Now |
DISTI #
TC4584BF(EL,N,F)
|
Avnet Asia | Inverter Schmitt Trigger 6-Element 14-Pin SOP T/R (Alt: TC4584BF(EL,N,F)) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TC4584BF(EL,N,F)
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2126 |
|
$0.3460 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4584BF(EL,N,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4584BF(EL,N,F)
Toshiba America Electronic Components
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 340 ns | |
Propagation Delay (tpd) | 340 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for TC4584BF(EL,N,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4584BF(EL,N,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC4584BP(N,F) | Toshiba America Electronic Components | Check for Price | Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP | TC4584BF(EL,N,F) vs TC4584BP(N,F) |