Part Details for TC4426-111M by Tai-Tech Advanced Electronics Co Ltd
Results Overview of TC4426-111M by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC4426-111M Information
TC4426-111M by Tai-Tech Advanced Electronics Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5111-1M/NOPB | Texas Instruments | Dual 5A Compound Gate Driver 8-SOIC -40 to 125 | |
LM5111-1MYX/NOPB | Texas Instruments | Dual 5A Compound Gate Driver 8-MSOP-PowerPAD | |
LM111 MD8 | Texas Instruments | Voltage Comparator 0-DIESALE -55 to 125 |
Part Details for TC4426-111M
TC4426-111M CAD Models
TC4426-111M Part Data Attributes
|
TC4426-111M
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC4426-111M
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 110uH, 20%, Iron-Core
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Toroidal | |
Core Material | IRON | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 110 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Length | 15 mm | |
Package Diameter | 14 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Rated Current-Max | 0.5 A | |
Tolerance | 20% |