Part Details for TC42X-2-683E by Bourns Inc
Overview of TC42X-2-683E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1683EG#PBF | Analog Devices | SR Controlled Ultralow N PP DC | |
LT1683EG#TRPBF | Analog Devices | SR Controlled Ultralow N PP DC | |
LTM4683EY#PBF | Analog Devices | Low VOUT Quad 31.25A or Single |
Price & Stock for TC42X-2-683E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC42X-2-683E-ND
|
DigiKey | TRIMMER 68K OHM 0.1W J LEAD TOP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |