Part Details for TC42X-2-303E by Bourns Inc
Overview of TC42X-2-303E by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC42X-2-303E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0137
|
Newark | Trimmer-2Mm Open-Frame Trimming Potentio /Tape & Reel - 7" Reel |Bourns TC42X-2-303E RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 | Buy Now |
DISTI #
TC42X-2-303E-ND
|
DigiKey | TRIMMER 30K OHM 0.1W J LEAD TOP Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2333 | Buy Now |
DISTI #
TC42X-2-303E
|
Avnet Americas | TC42 2 mm SMD Trimming Potentiometer 30K Ohm 25% 0.1 W 250 ppm/?C 1(Elec)/1(Mech)Turn SMD T/R - Tape and Reel (Alt: TC42X-2-303E) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1820 / $0.1988 | Buy Now |
DISTI #
652-TC42X-2-303E
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-2mm Open-Frm RoHS: Compliant | 0 |
|
$0.2050 / $0.2330 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1795 / $0.2090 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1795 / $0.2090 | Buy Now |
Part Details for TC42X-2-303E
TC42X-2-303E CAD Models
TC42X-2-303E Part Data Attributes
|
TC42X-2-303E
Bourns Inc
Buy Now
|
Compare Parts:
TC42X-2-303E
Bourns Inc
|
Samacsys Manufacturer | Bourns |