Part Details for TC40H240F by Toshiba America Electronic Components
Overview of TC40H240F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for TC40H240F
TC40H240F CAD Models
TC40H240F Part Data Attributes
|
TC40H240F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC40H240F
Toshiba America Electronic Components
IC,BUFFER/DRIVER,DUAL,4-BIT,CMOS,SOP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP, SOP20,.3 | |
Reach Compliance Code | unknown | |
Control Type | ENABLE LOW | |
Family | 40H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TC40H240F
This table gives cross-reference parts and alternative options found for TC40H240F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC40H240F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCS240RKSR | Octal buffers and line drivers with 3-state outputs and Schmitt-trigger inputs 20-VQFN -40 to 125 | Texas Instruments | TC40H240F vs SN74HCS240RKSR |
SN74HCS240QWRKSRQ1 | Automotive octal buffers and line drivers with three-state outputs 20-VQFN -40 to 125 | Texas Instruments | TC40H240F vs SN74HCS240QWRKSRQ1 |
SN74HCS240QPWRQ1 | Automotive octal buffers and line drivers with three-state outputs 20-TSSOP -40 to 125 | Texas Instruments | TC40H240F vs SN74HCS240QPWRQ1 |