Part Details for TC4052BFT(EL,N) by Toshiba America Electronic Components
Overview of TC4052BFT(EL,N) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TC4052BFT(EL,N)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
757-TC4052BFTELN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic 4-Ch 6ns 3V to 18V RoHS: Compliant | 32839 |
|
$0.1590 / $0.5500 | Buy Now |
DISTI #
82724385
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2422 | Americas - 1733 |
|
$0.2438 / $0.5325 | Buy Now |
DISTI #
C1S751200349937
|
Chip1Stop | Signal switches, multiplexers, decoders RoHS: Not Compliant Container: Cut Tape | 1738 |
|
$0.1950 / $0.5060 | Buy Now |
|
CHIPMALL.COM LIMITED | TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS | 1857 |
|
$0.2986 / $0.5729 | Buy Now |
Part Details for TC4052BFT(EL,N)
TC4052BFT(EL,N) CAD Models
TC4052BFT(EL,N) Part Data Attributes
|
TC4052BFT(EL,N)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4052BFT(EL,N)
Toshiba America Electronic Components
Differential Multiplexer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |