There are no models available for this part yet.
Overview of TC4050BP(N,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TC4050BP(N,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 914 |
|
$0.4140 / $1.0350 | Buy Now | |||
DISTI #
C1S751200425361
|
Chip1Stop | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin PDIP Tube RoHS: Compliant Container: Tube | 20 |
|
$0.6870 | Buy Now | |
DISTI #
C1S751200722893
|
Chip1Stop | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin PDIP Magazine RoHS: Compliant | 1 |
|
$0.8650 | Buy Now |
CAD Models for TC4050BP(N,F) by Toshiba America Electronic Components
Part Data Attributes for TC4050BP(N,F) by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Toshiba
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
19.25 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUFFER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Prop. Delay@Nom-Sup
|
130 ns
|
Propagation Delay (tpd)
|
130 ns
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
4.45 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|