-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM3113
|
Newark | Diff 4 Bit Mux/Demux Rohs Compliant: Yes |Toshiba TC4013BP(N, F) Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4770 / $1.1000 | Buy Now |
DISTI #
TC4013BP(NF)-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2226 In Stock |
|
$0.2200 / $0.6500 | Buy Now |
DISTI #
TC4013BP(N,F)
|
Avnet Americas | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube - Tape and Reel (Alt: TC4013BP(N,F)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2552 / $0.3256 | Buy Now |
DISTI #
757-TC4013BPNF
|
Mouser Electronics | Flip Flops CMOS Logic ICs Standard series RoHS: Compliant | 811 |
|
$0.2200 / $0.6500 | Buy Now |
DISTI #
TC4013BP(N,F)
|
Avnet Asia | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube (Alt: TC4013BP(N,F)) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751201084879
|
Chip1Stop | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant Container: Tube | 50 |
|
$0.2700 / $0.3670 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure14-DIP | 201 |
|
$0.4164 / $0.4394 | Buy Now |
DISTI #
TC4013BP(N,F)
|
EBV Elektronik | Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube (Alt: TC4013BP(N,F)) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4013BP(N,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC4013BP(N,F)
Toshiba America Electronic Components
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Tube
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 3500000 Hz | |
Max I(ol) | 0.012 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.12 mA | |
Prop. Delay@Nom-Sup | 300 ns | |
Propagation Delay (tpd) | 300 ns | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 12 MHz |