Part Details for TC4-25G2+ by Mini-Circuits
Overview of TC4-25G2+ by Mini-Circuits
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for TC4-25G2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC4-25G2+TR-ND
|
DigiKey | 1:4 CORE & WIRE TRANSFORMER, 500 Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5250 | Buy Now |
DISTI #
139-TC4-25G2
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 2084 |
|
$1.4900 / $3.2900 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
DISTI #
SMC-TC4-25G2+
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 534 |
|
RFQ | |
|
Chip1Cloud | 1:4 CORE &, WIRE TRANSFORMER, 500 | 3390 |
|
RFQ |
Part Details for TC4-25G2+
TC4-25G2+ CAD Models
TC4-25G2+ Part Data Attributes:
|
TC4-25G2+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC4-25G2+
Mini-Circuits
RF Transformer, 500MHz Min, 2500MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 500 MHz | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |