-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.5MHz Min, 300MHz Max, 1:4, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TC4-1T+CT-ND
|
DigiKey | 1:4 CORE & WIRE TRANSFORMER, 0.5 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3595 In Stock |
|
$1.5250 / $2.9700 | Buy Now |
DISTI #
139-TC4-1T
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS RoHS: Compliant | 4286 |
|
$1.5200 / $2.9700 | Buy Now |
|
Quest Components | 0.5 MHz - 300 MHz RF TRANSFORMER | 10 |
|
$1.7250 / $1.8750 | Buy Now |
|
CHIPMALL.COM LIMITED | 1:4 CORE & WIRE TRANSFORMER, 0.5 | 2168 |
|
$1.0746 / $1.4019 | Buy Now |
|
LCSC | SMD3.8x3.8mm RF Misc ICs and Modules ROHS | 2168 |
|
$0.9344 / $1.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC4-1T+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TC4-1T+
Mini-Circuits
RF Transformer, 0.5MHz Min, 300MHz Max, 1:4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO; PACKING ALSO AVAILABLE IN 7 INCH REEL | |
Application | MATCHING | |
Cut-off Frequency-Min | 0.5 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 4.06 mm | |
Insertion Loss | 2 dB | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |
This table gives cross-reference parts and alternative options found for TC4-1T+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4-1T+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4-1T | RF Transformer, 0.5MHz Min, 300MHz Max, 1:2 | Mini-Circuits | TC4-1T+ vs TC4-1T |