Part Details for TC399XX256F300SBDKXUMA1 by Infineon Technologies AG
Overview of TC399XX256F300SBDKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC399XX256F300SBDKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC399XX256F300SBDKXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 16MB FLASH 516LFBGA Lead time: 43 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
TC399XX256F300SBDK
|
Avnet Americas | Microcontroller 32-Bit TriCore RISC 16MB Flash 516-Pin LFBGA T/R - Tape and Reel (Alt: TC399XX256F300SBDK) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TC399 - AURIX TriCore 32-bit microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 192 |
|
$66.1400 / $77.8200 | Buy Now |
DISTI #
SP005351395
|
EBV Elektronik | Microcontroller 32-Bit TriCore RISC 16MB Flash 516-Pin LFBGA T/R (Alt: SP005351395) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 44 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC399XX256F300SBDKXUMA1
TC399XX256F300SBDKXUMA1 CAD Models
TC399XX256F300SBDKXUMA1 Part Data Attributes
|
TC399XX256F300SBDKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC399XX256F300SBDKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, TC39 CPU, 300MHz, CMOS, PBGA516, LFBGA-516
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA-516 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ASCLIN(12), FLEXRAY(2), HSSLL(2), MSC(4), PSI5(4), PSI5S, SENT(25) | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TC39 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 128 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 516 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA516,30X30,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 7077888 | |
ROM (words) | 16777216 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Speed | 300 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.375 V | |
Supply Voltage-Min | 1.125 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |