Part Details for TC3990C-0.500-2000 by TapeCase Ltd
Overview of TC3990C-0.500-2000 by TapeCase Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for TC3990C-0.500-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2638
|
Newark | Tape, 12.7Mm, Pe Film, Adhesive Type:Water Based Acrylic Adhesive, Patch Type:Masking, Form Factor:Circle, Tape Colour:-, Total Tape Thickness:3 Mil (0.075 Mm), Tape Backing Material:-, Tape Width - Imperial:-, Tape Width - Metric:- Rohs Compliant: Yes |Tape Case TC3990C-0.500-2000 RoHS: Compliant Min Qty: 6 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$24.9800 / $30.3300 | Buy Now |