Part Details for TC36A by Mallory Sonalert Products Inc
Overview of TC36A by Mallory Sonalert Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC36A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 675 |
|
$5.1750 / $9.0000 | Buy Now |
Part Details for TC36A
TC36A CAD Models
TC36A Part Data Attributes
|
TC36A
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
TC36A
Mallory Sonalert Products Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5.994 mm | |
Dielectric Material | ALUMINUM | |
ESR | 6090 mΩ | |
Length | 16.002 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 73 mA | |
Series | TC(50V) |
Alternate Parts for TC36A
This table gives cross-reference parts and alternative options found for TC36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
701-050/220MFC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Tecate Group | TC36A vs 701-050/220MFC |
NAE220M50V6X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | TC36A vs NAE220M50V6X16 |
714-050/220M6X16TRF | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Tecate Group | TC36A vs 714-050/220M6X16TRF |
701-050/220M6X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | Tecate Group | TC36A vs 701-050/220M6X16F |
SKA220M050 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | TC36A vs SKA220M050 |