-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP176, LQFP-176
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC365DP64F300WAAKXUMA1 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6887
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-176, Product Range:Aurix Family Tc3Xx Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 291 |
|
$24.4200 / $40.0100 | Buy Now |
DISTI #
448-TC365DP64F300WAAKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 176LQFP Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.4817 / $34.8300 | Buy Now |
DISTI #
TC365DP64F300WAAKXUMA1
|
Avnet Americas | 32 Bit Microcontroller, AURIX Family TC3xx Series Microcontrollers, TriCore, 32 bit, 300 MHz - Tape ... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$22.5408 / $23.0104 | Buy Now |
DISTI #
726-TC365DP64F300WAA
|
Mouser Electronics | 32-bit Microcontrollers - MCU AURIX 2G-ACEE RoHS: Compliant | 165 |
|
$23.4800 / $39.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks Container: Reel |
0 Reel |
|
$22.1600 | Buy Now |
DISTI #
TC365DP64F300WAAKXUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 6 |
|
$81.2000 / $81.6000 | Buy Now |
DISTI #
SP001724126
|
EBV Elektronik | 32 Bit Microcontroller AURIX Family TC3xx Series Microcontrollers TriCore 32 bit 300 MHz (Alt: SP001... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC365DP64F300WAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC365DP64F300WAAKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP176, LQFP-176
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 33 Weeks | |
Date Of Intro | 2020-01-02 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 5V NOM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 160 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |