Part Details for TC35273 by Toshiba America Electronic Components
Overview of TC35273 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC35273
TC35273 CAD Models
TC35273 Part Data Attributes
|
TC35273
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC35273
Toshiba America Electronic Components
IC SPECIALTY CONSUMER CIRCUIT, PBGA201, 15 X 15 MM, PLASTIC, FBGA-201, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA201(UNSPEC) | |
Pin Count | 201 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B201 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 201 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA201(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |