Part Details for TC35083F by Toshiba America Electronic Components
Overview of TC35083F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC35083F
TC35083F CAD Models
TC35083F Part Data Attributes:
|
TC35083F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC35083F
Toshiba America Electronic Components
IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, 0.450 INCH, PLASTIC, SOP-24, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
Length | 16 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.8 mm |