-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 200ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7705201EC | Renesas Electronics Corporation | Single 8-Channel CMOS Analog Multiplexer | |
R7F701201EABG | Renesas Electronics Corporation | Safe and Secure High-end Microcontroller for Powertrain | |
HXT8201-EVB | Renesas Electronics Corporation | 28Gb/s VCSEL Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H9651
|
Newark | Trimmer Potentiometer 200 Ohm 1Turn Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:200Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-2-201E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2220 | Buy Now |
DISTI #
TC33X-2-201ECT-ND
|
DigiKey | TRIMMER 200 OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8136 In Stock |
|
$0.1155 / $0.3300 | Buy Now |
DISTI #
TC33X-2-201E
|
Avnet Americas | Resistor Trimmer, Cermet, 200 Ohm, ? 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-2-201E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0975 / $0.1065 | Buy Now |
DISTI #
652-TC33X-2-201E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM 200 OHMS 25% 0.1WATT OPEN FRM RoHS: Compliant | 10447 |
|
$0.1080 / $0.2800 | Buy Now |
DISTI #
V72:2272_06263563
|
Arrow Electronics | Res Trimmer 200 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2126 Container: Cut Strips | Americas - 4149 |
|
$0.1028 / $0.1702 | Buy Now |
DISTI #
70153489
|
RS | 3mm, SMD TRIMMER, Open Frame, Single Turn, 200 ohms | Bourns TC33X-2-201E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1300 / $0.1530 | RFQ |
|
Onlinecomponents.com | Res Trimmer 200 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant |
12500 In Stock |
|
$0.0947 / $0.1172 | Buy Now |
DISTI #
62128641
|
Verical | Res Trimmer 200 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2214 | Americas - 7500 |
|
$0.1335 / $0.1524 | Buy Now |
DISTI #
84390401
|
Verical | Res Trimmer 200 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant Min Qty: 619 Package Multiple: 1 | Americas - 5000 |
|
$0.0940 / $0.1010 | Buy Now |
DISTI #
58107941
|
Verical | Res Trimmer 200 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2126 | Americas - 4149 |
|
$0.1702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-2-201E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-2-201E
Bourns Inc
Trimmer, 0.1W, 200ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1514 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |