-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 100000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M3837
|
Newark | Res, Trimmer, Top Adj, 100K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-2-104E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3170 |
|
$0.0890 | Buy Now |
DISTI #
12AC2558
|
Newark | Trimmer, Pot, 100K, 1Turn, Smd, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Trimpot Tc33 Series, Power Rating:100Mw, Resistance Tolerance:± 25%, Temperature Coefficient:± Rohs Compliant: Yes |Bourns TC33X-2-104E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 12500 |
|
$0.1340 / $0.1520 | Buy Now |
DISTI #
60H9649
|
Newark | Trimmer Potentiometer 100Kohm 1Turn, Full Reel, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Power Rating:100Mw Rohs Compliant: Yes |Bourns TC33X-2-104E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 | Buy Now |
DISTI #
50P8782
|
Newark | Trimmer, Pot, 100K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series, Msl:- Rohs Compliant: Yes |Bourns TC33X-2-104E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1810 / $0.2790 | Buy Now |
DISTI #
TC33X-104ECT-ND
|
DigiKey | TRIMMER 100KOHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125270 In Stock |
|
$0.0938 / $0.2000 | Buy Now |
DISTI #
TC33X-2-104E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-2-104E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
97M3837
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 97M3837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 3170 Partner Stock |
|
$0.2220 / $0.2910 | Buy Now |
DISTI #
652-TC33X-2-104E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM 100KOHMS 25% 0.1WATT OPEN FRM RoHS: Compliant | 31250 |
|
$0.1080 / $0.2000 | Buy Now |
DISTI #
70155236
|
RS | TRIMMER, 3MM, RESIST 100 KILOHMS, 25%, 0.1W | Bourns TC33X-2-104E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1960 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Res Trimmer 100K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant |
37500 In Stock |
|
$0.0912 / $0.1137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-2-104E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-2-104E
Bourns Inc
Trimmer, 0.1W, 100000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1514 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TC33X-2-104E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33X-2-104E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC73W-1-104E | Trimmer, Carbon Composition, 0.05W, 100000ohm, 50V, 30% +/-Tol, 20 Turn(s), 1412, ROHS COMPLIANT | Bourns Inc | TC33X-2-104E vs TC73W-1-104E |