-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8779
|
Newark | Trimmer, Pot, 100R, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series, Msl:- Rohs Compliant: Yes |Bourns TC33X-2-101E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2330 / $0.3120 | Buy Now |
DISTI #
60H9646
|
Newark | Trimmer Potentiometer 100 Ohm 1Turn Smd, Track Resistance:100Ohm, Power Rating:100Mw, Resistance Tolerance: 25%, Product Range:Trimpot Tc33 Series, No. Of Turns:1Turns, Potentiometer Mounting:Surface Mount Device Rohs Compliant: Yes |Bourns TC33X-2-101E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1580 | Buy Now |
DISTI #
TC33X-101ECT-ND
|
DigiKey | TRIMMER 100 OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7460 In Stock |
|
$0.1061 / $0.2800 | Buy Now |
DISTI #
TC33X-2-101E
|
Avnet Americas | Resistor Trimmer, Cermet, 100 Ohm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-2-101E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
652-TC33X-2-101E
|
Mouser Electronics | Trimmer Resistors - SMD 3MM 100 OHMS 25% 0.1WATT OPEN FRM RoHS: Compliant | 8223 |
|
$0.1080 / $0.2800 | Buy Now |
DISTI #
70155234
|
RS | TRIMMER, 3MM, RESIST 100 OHMS, 25%, 0.1W | Bourns TC33X-2-101E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1960 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Res Trimmer 100 Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant |
22500 In Stock |
|
$0.0912 / $0.1216 | Buy Now |
DISTI #
TC33X-2-101E
|
TTI | Trimmer Resistors - SMD 3MM 100 OHMS 25% 0.1WATT OPEN FRM pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0940 / $0.1270 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 7880 |
|
$0.1722 / $0.1914 | Buy Now |
DISTI #
TC33X-2-101E
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 Ohm, � 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-2-101E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-2-101E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-2-101E
Bourns Inc
Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1514 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TC33X-2-101E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33X-2-101E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33X-1-101G | Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | TC33X-2-101E vs TC33X-1-101G |
TC33B-1-101E | Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | TC33X-2-101E vs TC33B-1-101E |
1623919-1 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.1W, 100ohm, ROHS COMPLIANT | TE Connectivity | TC33X-2-101E vs 1623919-1 |
TC33X-1-101E | Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | TC33X-2-101E vs TC33X-1-101E |
3312J-1-101E | Trimmer, Cermet, 0.1W, 100ohm, 50V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1110, 2 MM, SQUARE, 3 PINS ROHS COMPLIANT | Bourns Inc | TC33X-2-101E vs 3312J-1-101E |
PVM4A101C01R00 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.1W, 100ohm, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TC33X-2-101E vs PVM4A101C01R00 |