TC33X-1-502E
Bourns Inc
Description: Trimmer, 0.1W, 5000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT

Overview of TC33X-1-502E by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT3502EMS#TRPBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LT3502EDC#TRPBF Analog Devices 1.1MHz/2.2MHz, 500mA Buck Regs
LT5502EGN#TRPBF Analog Devices 400MHz 4xrature IF Demodulator

Price & Stock for TC33X-1-502E by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 05R8276
Newark Res, Trimmer, Top Adj, 5K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-502E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.1090
$0.1090 Buy Now
DISTI # 34AK1623
Newark Res, Trimmer, Top Adj, 5K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-502E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2910
$0.2910 Buy Now
DISTI # TC33X-1-502ECT-ND
DigiKey TRIMMER 5K OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.3400
  • 10 $0.2710
  • 25 $0.2484
  • 50 $0.2326
  • 100 $0.2177
  • 250 $0.1995
  • 500 $0.1867
  • 1,000 $0.1747
  • 2,500 $0.1591
  • 5,000 $0.1363
  • 12,500 $0.1250
  • 25,000 $0.1098
  • 62,500 $0.1061
$0.1061 / $0.3400 Buy Now
DISTI # TC33X-1-502E
Avnet Americas Resistor Trimmer, Cermet, 5 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-502E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1065
  • 10,000 $0.1042
  • 15,000 $0.1020
  • 25,000 $0.0998
  • 50,000 $0.0975
  • 250,000 $0.0953
  • 500,000 $0.0938
$0.0938 / $0.1065 Buy Now
DISTI # 652-TC33X-1-502E
Mouser Electronics Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM RoHS: Compliant 6968
  • 1 $0.2800
  • 10 $0.2350
  • 100 $0.2280
  • 500 $0.1980
  • 1,000 $0.1790
  • 2,500 $0.1590
  • 10,000 $0.1140
  • 25,000 $0.1080
$0.1080 / $0.2800 Buy Now
Onlinecomponents.com Res Trimmer 5K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant 5000 In Stock
  • 2,500 $0.1567
  • 5,000 $0.1551
  • 7,500 $0.1468
  • 10,000 $0.1112
  • 25,000 $0.1054
  • 50,000 $0.1043
  • 100,000 $0.1033
  • 150,000 $0.1023
$0.1023 / $0.1567 Buy Now
DISTI # 84378980
Verical Res Trimmer 5K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2418 Americas - 5000
  • 2,500 $0.2037
  • 5,000 $0.2016
  • 7,500 $0.1908
  • 10,000 $0.1446
  • 25,000 $0.1370
$0.1370 / $0.2037 Buy Now
DISTI # TC33X-1-502E
TTI Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.1100
  • 10,000 $0.1060
  • 15,000 $0.1040
  • 25,000 $0.1010
  • 50,000 $0.0990
  • 100,000 $0.0980
  • 250,000 $0.0960
$0.0960 / $0.1100 Buy Now
DISTI # TC33X-1-502E
Avnet Abacus Resistor Trimmer, Cermet, 5 kOhm, � 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-502E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 25% 250ppm/ 100mW 5k SMD-3P3.8x3.6mm Potentiometers Variable Resistors ROHS 6
  • 1 $0.2397
  • 10 $0.2350
  • 30 $0.2303
  • 100 $0.2272
$0.2272 / $0.2397 Buy Now
Master Electronics Res Trimmer 5K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R RoHS: Compliant 5000 In Stock
  • 2,500 $0.1567
  • 5,000 $0.1551
  • 7,500 $0.1468
  • 10,000 $0.1112
  • 25,000 $0.1054
  • 50,000 $0.1043
  • 100,000 $0.1033
  • 150,000 $0.1023
$0.1023 / $0.1567 Buy Now

CAD Models for TC33X-1-502E by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC33X-1-502E by Bourns Inc

TC33X-1-502E
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
17 Weeks, 3 Days
Samacsys Manufacturer
Bourns
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
3.8 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.7 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.15 W
Rated Temperature
70 °C
Resistance
5000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
270 deg
Size Code
1515
Surface Mount
YES
Temperature Coefficient
250 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
25%
Working Voltage
50 V
Want to compare parts?
  1. TC33X-1-502E
    Bourns Inc
    Trimmer, 0.1W, 5000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
    VS

Related Parts for TC33X-1-502E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC33X-1-502E by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC33X-1-502E by Bourns Inc

  • Please alert me when TC33X-1-502E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC33X-1-502E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC33X-1-502E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC33X-1-502E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC33X-1-502E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC33X-1-502E by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: