-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer, 0.1W, 10000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1619
|
Newark | Res, Trimmer, Top Adj, 10K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-103E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4970 |
|
$0.1370 | Buy Now |
DISTI #
05R8268
|
Newark | Res, Trimmer, Top Adj, 10K, 1Turn, Smd, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Tc33 Series Rohs Compliant: Yes |Bourns TC33X-1-103E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 | Buy Now |
DISTI #
TC33X-1-103ECT-ND
|
DigiKey | TRIMMER 10K OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88079 In Stock |
|
$0.1061 / $0.2800 | Buy Now |
DISTI #
TC33X-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-103E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
34AK1619
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 4970 Partner Stock |
|
$0.2910 | Buy Now |
DISTI #
652-TC33X-1-103E
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM RoHS: Compliant | 18185 |
|
$0.1080 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Res Trimmer 10K Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.7 X 3.8mm) Footprint SMD T/R RoHS: Compliant |
25000 In Stock |
|
$0.1043 / $0.1333 | Buy Now |
DISTI #
TC33X-1-103E
|
TTI | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1290 | Buy Now |
DISTI #
TC33X-1-103E
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Tape and Reel (Alt: TC33X-1-103E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
34AK1619
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 25%, 150 mW, 1 Turn, Single Turn, Surface Mount - Product that comes on tape, but is not reeled (Alt: 34AK1619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 4970 Partner Stock |
|
$0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC33X-1-103E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-1-103E
Bourns Inc
Trimmer, 0.1W, 10000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1215 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.7 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for TC33X-1-103E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33X-1-103E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33X-1-103G | Trimmer, 0.1W, 10000ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | TC33X-1-103E vs TC33X-1-103G |