Part Details for TC33X-1-101E by Bourns Inc
Overview of TC33X-1-101E by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3101EARQZ-REEL | Analog Devices | 3.3V 1 Driver 1 Reciever Tranc | |
LTC3101EUF#PBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv | |
LTC3101EUF#TRPBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv |
Price & Stock for TC33X-1-101E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8266
|
Newark | Trimmer-3Mm Open Frame /Tape & Reel - 7" Reel |Bourns TC33X-1-101E RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
118-TC33X-1-101ECT-ND
|
DigiKey | TRIMMER 100 OHM 0.15W J LEAD TOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1911 In Stock |
|
$0.1167 / $0.3400 | Buy Now |
DISTI #
TC33X-1-101E
|
Avnet Americas | TC33 3 mm SMD Trimming Potentiometer 100 Ohm25% 0.1 W 250 ppm/°C 1(Elec)/1(Mech)Turn SMD T/R - Tape and Reel (Alt: TC33X-1-101E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1065 | Buy Now |
DISTI #
652-TC33X-1-101E
|
Mouser Electronics | Trimmer Resistors - SMD TRIMMER-3MM OPEN FRM RoHS: Compliant | 0 |
|
$0.1160 / $0.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0958 / $0.1193 | Buy Now |
DISTI #
TC33X-1-101E
|
Avnet Abacus | - Tape and Reel (Alt: TC33X-1-101E) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0958 / $0.1193 | Buy Now |
Part Details for TC33X-1-101E
TC33X-1-101E CAD Models
TC33X-1-101E Part Data Attributes
|
TC33X-1-101E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TC33X-1-101E
Bourns Inc
Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.7 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 270 deg | |
Size Code | 1515 | |
Surface Mount | YES | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 50 V |
Alternate Parts for TC33X-1-101E
This table gives cross-reference parts and alternative options found for TC33X-1-101E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC33X-1-101E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC33X-1-101G | Trimmer, 0.1W, 100ohm, 50V, 25% +/-Tol, -250,250ppm/Cel, 1 Turn(s), 1215, ROHS COMPLIANT | Bourns Inc | TC33X-1-101E vs TC33X-1-101G |