Part Details for TC311 by Woodhead Molex
Overview of TC311 by Woodhead Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3110IFE#PBF | Analog Devices | 2A Bi-dir Buck-Boost DC/DC Reg | |
LTC3111HMSE#PBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3112EDHD#PBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D |