There are no models available for this part yet.
Overview of TC311 by Sunlord
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3110IFE#PBF | Analog Devices | 2A Bi-dir Buck-Boost DC/DC Reg | |
LTC3111HMSE#PBF | Analog Devices | 15V, 1.5A Sync Buck-Boost DC/D | |
LTC3112EDHD#PBF | Analog Devices | 15V, 2.5A Sync Buck-Boost DC/D |