-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32 BIT AURIX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4757
|
Newark | Mcu, 32Bit, 300Mhz, Tqfp-292 Rohs Compliant: Yes |Infineon TC297TX128F300NBCKXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 905 |
|
$127.8400 | Buy Now |
DISTI #
448-TC297TX128F300NBCKXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 292LFBGA Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$107.2403 / $148.1800 | Buy Now |
DISTI #
TC297TX128F300NBCK
|
Avnet Americas | 32-Bit MCU AURIX - Tape and Reel (Alt: TC297TX128F300NBCK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel | 0 |
|
$36.5995 / $37.4388 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks | 0 |
|
$50.6400 | Buy Now |
DISTI #
SP001397674
|
EBV Elektronik | 32-Bit MCU AURIX (Alt: SP001397674) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC297TX128F300NBCKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC297TX128F300NBCKXUMA1
Infineon Technologies AG
32 BIT AURIX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA-292 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 150 | |
Number of Terminals | 292 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 2842624 | |
ROM (words) | 8388608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |