Part Details for TC2951-5.0VOA by Microchip Technology Inc
Results Overview of TC2951-5.0VOA by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2951-5.0VOA Information
TC2951-5.0VOA by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TC2951-5.0VOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TC2951-5.0VOA-ND
|
DigiKey | LDO REGULATOR POS 5.0V 0.1A Min Qty: 398 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2345 In Stock |
|
$0.7500 | Buy Now |
|
Rochester Electronics | TC2951 - LDO Regulator Pos 5.0V 0.1A RoHS: Not Compliant Status: Active Min Qty: 1 | 2345 |
|
$0.6169 / $0.7258 | Buy Now |