Part Details for TC2951-3.3VOA by Microchip Technology Inc
Overview of TC2951-3.3VOA by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2951IDDB-2#TRMPBF | Analog Devices | PB On/Off Cntr | |
LTC2951ITS8-1#TRPBF | Analog Devices | PB On/Off Cntr | |
LTC2951CTS8-1#TRPBF | Analog Devices | PB On/Off Cntr |
Price & Stock for TC2951-3.3VOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TC2951-3.3VOA-ND
|
DigiKey | LDO REGULATOR POS 3.3V 0.1A Min Qty: 398 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2141 In Stock |
|
$0.7500 | Buy Now |
DISTI #
TC2951-3.3VOA
|
Avnet Americas | - Bulk (Alt: TC2951-3.3VOA) RoHS: Not Compliant Min Qty: 479 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2141 Partner Stock |
|
$0.6170 / $0.7621 | Buy Now |
|
Rochester Electronics | LDO Regulator Pos 3.3V 0.1A RoHS: Not Compliant pbFree: No Status: Active Min Qty: 1 | 2141 |
|
$0.6478 / $0.7621 | Buy Now |