Part Details for TC285SPD-30 by Texas Instruments
Overview of TC285SPD-30 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TC285SPD-30
TC285SPD-30 CAD Models
TC285SPD-30 Part Data Attributes:
|
TC285SPD-30
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TC285SPD-30
Texas Instruments
Impactron High Sensitivity FT 1MPixel CCD 12-XCEPT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Array Type | FRAME TRANSFER | |
Dynamic Range | 72 dB | |
Horizontal Pixel | 1004 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 8X8 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 14.5 V | |
Surface Mount | NO | |
Vertical Pixel | 1002 |