Part Details for TC277TP64F200SDBKXUMA1 by Infineon Technologies AG
Overview of TC277TP64F200SDBKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TC277TP64F200SDBKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86147355
|
Verical | TC277TP64F200SDBKXUMA1 Min Qty: 15 Package Multiple: 1 Date Code: 2301 | Americas - 1094 |
|
$21.9250 / $25.8000 | Buy Now |
DISTI #
86152941
|
Verical | TC277TP64F200SDBKXUMA1 Min Qty: 15 Package Multiple: 1 Date Code: 2201 | Americas - 331 |
|
$21.9250 / $25.8000 | Buy Now |
|
Rochester Electronics | TC277T - AURIX 1G-PSE RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$17.5400 / $20.6400 | Buy Now |
DISTI #
SP001217634
|
EBV Elektronik | HighEnd MCU (Alt: SP001217634) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TC277TP64F200SDBKXUMA1
TC277TP64F200SDBKXUMA1 CAD Models
TC277TP64F200SDBKXUMA1 Part Data Attributes
|
TC277TP64F200SDBKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC277TP64F200SDBKXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA292, LFBGA-292
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA-292 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | IT IS ALSO HAVING 6-CH DELTA-SIGMA ADC, 48 ANALOG INPUT LINES AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B292 | |
Length | 17 mm | |
Number of I/O Lines | 150 | |
Number of Terminals | 292 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 327680 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |