-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA292, LFBGA-292
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4754
|
Newark | Mcu, 32Bit, 200Mhz, Tqfp-292 Rohs Compliant: Yes |Infineon TC277TP64F200NDCLXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$32.4100 | Buy Now |
DISTI #
448-TC277TP64F200NDCLXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 292LFBGA Min Qty: 1000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.5490 | Buy Now |
DISTI #
TC277TP64F200NDCLX
|
Avnet Americas | 32-Bit Microcontroller Tri Core 4MB Flash/ 472KB SRAM 200MHz 292-Ball PG-LFBGA T/R - Tape and Reel (Alt: TC277TP64F200NDCLX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$28.9802 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$28.7700 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 4MB FLASH 292LFBGA | 1490 |
|
RFQ | |
DISTI #
SP001662598
|
EBV Elektronik | 32-Bit Microcontroller Tri Core 4MB Flash/ 472KB SRAM 200MHz 292-Ball PG-LFBGA T/R (Alt: SP001662598) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC277TP64F200NDCLXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC277TP64F200NDCLXUMA1
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 200MHz, CMOS, PBGA292, LFBGA-292
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | 60 A/D INPUT LINES; 14 NUMBER OF ADC MODULES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 292 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 483328 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 200 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |