Part Details for TC271-30 by Texas Instruments
Overview of TC271-30 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for TC271-30
TC271-30 CAD Models
TC271-30 Part Data Attributes
|
TC271-30
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TC271-30
Texas Instruments
SPECIALTY ANALOG CIRCUIT, CDIP22, 2.54 MM PITCH, WINDOWED, CERAMIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | WDIP, | |
Pin Count | 22 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CDIP-T22 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.86 mm | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 11 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |