Part Details for TC264D40F200NBCKXUMA2 by Infineon Technologies AG
Overview of TC264D40F200NBCKXUMA2 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC264D40F200NBCKXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4360
|
Newark | Mcu, 32Bit, 200Mhz, Lqfp-144 Rohs Compliant: Yes |Infineon TC264D40F200NBCKXUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 772 |
|
$25.8000 / $38.3000 | Buy Now |
DISTI #
448-TC264D40F200NBCKXUMA2CT-ND
|
DigiKey | IC MCU 32BIT 2.5MB FLASH 144LQFP Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1822 In Stock |
|
$24.8157 / $36.8400 | Buy Now |
DISTI #
TC264D40F200NBCKXU
|
Avnet Americas | MCU 32-Bit Aurix TriCore RISC 2.5MB Flash 144-Pin LQFP T/R - Tape and Reel (Alt: TC264D40F200NBCKXU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$19.2944 | Buy Now |
DISTI #
726-C264D40F200NBCK2
|
Mouser Electronics | 32-bit Microcontrollers - MCU AURIX 1G-ACEE RoHS: Compliant | 5 |
|
$24.8100 / $36.8300 | Buy Now |
|
Future Electronics | 32 BIT AURIX, 2.5MB FLASH 144TQFP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$19.1600 | Buy Now |
DISTI #
75723616
|
Verical | MCU 32-bit TriCore RISC 2.5MB Flash 3.3V/5V Automotive AEC-Q100 144-Pin LQFP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 60 |
|
$29.8750 / $44.1250 | Buy Now |
|
Ameya Holding Limited | 2 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 32BIT 2.5MB FLASH 144LQFP | 2580 |
|
RFQ | |
DISTI #
C1S322000722217
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Cut Tape | 60 |
|
$23.9000 / $35.3000 | Buy Now |
DISTI #
SP001676268
|
EBV Elektronik | (Alt: SP001676268) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now |