Part Details for TC2574-VOE by Microchip Technology Inc
Results Overview of TC2574-VOE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2574-VOE Information
TC2574-VOE by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TC2574-VOE
TC2574-VOE CAD Models
TC2574-VOE Part Data Attributes
|
TC2574-VOE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2574-VOE
Microchip Technology Inc
1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.295 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.495 mm |
Alternate Parts for TC2574-VOE
This table gives cross-reference parts and alternative options found for TC2574-VOE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2574-VOE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC2574-VOETR | Microchip Technology Inc | Check for Price | 1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDSO16, WIDE, SOIC-16 | TC2574-VOE vs TC2574-VOETR |
LM2574DW-ADJ | onsemi | Check for Price | Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A, SO-16 WB, 47-TUBE | TC2574-VOE vs LM2574DW-ADJ |
LM2574-12BWMT&R | Micrel Inc | Check for Price | Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, PDSO14, 0.300 INCH, SOIC-14 | TC2574-VOE vs LM2574-12BWMT&R |
LM2574YN | Microchip Technology Inc | $1.1540 | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP8 | TC2574-VOE vs LM2574YN |
LM2574DW-ADJ | Motorola Mobility LLC | Check for Price | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | TC2574-VOE vs LM2574DW-ADJ |
LM2574DW-ADJR2G | Rochester Electronics LLC | Check for Price | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SOP-16 | TC2574-VOE vs LM2574DW-ADJR2G |
LM2574DW-ADJR2 | onsemi | Check for Price | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOP-16 | TC2574-VOE vs LM2574DW-ADJR2 |
LM2574DW-ADJR2G | onsemi | $1.1665 | Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V, SO-16 WB, 1000-REEL | TC2574-VOE vs LM2574DW-ADJR2G |
LM2574-12BN | Microchip Technology Inc | Check for Price | Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | TC2574-VOE vs LM2574-12BN |
LM2574DW-ADJR2 | Motorola Mobility LLC | Check for Price | 1.8A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16 | TC2574-VOE vs LM2574DW-ADJR2 |