Part Details for TC2574-3.3VPA by Microchip Technology Inc
Results Overview of TC2574-3.3VPA by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TC2574-3.3VPA Information
TC2574-3.3VPA by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R9452603VPA | Texas Instruments | Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125 | |
5962R8771003VPA | Texas Instruments | Low Power Dual Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for TC2574-3.3VPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TC2574-3.3VPA-ND
|
DigiKey | IC REG BUCK 3.3V 500MA 8DIP Min Qty: 273 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
948 In Stock |
|
$1.1000 | Buy Now |
DISTI #
86150070
|
Verical | TC2574-3.3VPA Min Qty: 302 Package Multiple: 1 Date Code: 9901 | Americas - 948 |
|
$1.1263 / $1.2455 | Buy Now |
|
Rochester Electronics | 0.5A Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 948 |
|
$0.9010 / $1.0600 | Buy Now |
Part Details for TC2574-3.3VPA
TC2574-3.3VPA CAD Models
TC2574-3.3VPA Part Data Attributes
|
TC2574-3.3VPA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC2574-3.3VPA
Microchip Technology Inc
1.8 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TC2574-3.3VPA
This table gives cross-reference parts and alternative options found for TC2574-3.3VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2574-3.3VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC4574-3.3YN | Microchip Technology Inc | $2.1050 | 1.8A SWITCHING REGULATOR, 220kHz SWITCHING FREQ-MAX, PDIP8 | TC2574-3.3VPA vs MIC4574-3.3YN |
LM2675M-3.3 | Texas Instruments | Check for Price | 2.2A SWITCHING REGULATOR, 275kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | TC2574-3.3VPA vs LM2675M-3.3 |
LM2594N-3.3/NOPB | Texas Instruments | $1.8128 | SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-PDIP -40 to 125 | TC2574-3.3VPA vs LM2594N-3.3/NOPB |
LM2594HVN-3.3 | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | TC2574-3.3VPA vs LM2594HVN-3.3 |
LM2675MX-3.3/NOPB | Texas Instruments | $3.9771 | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | TC2574-3.3VPA vs LM2675MX-3.3/NOPB |
LM2675M-3.3/NOPB | Texas Instruments | $2.7448 | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | TC2574-3.3VPA vs LM2675M-3.3/NOPB |
MIC4574-3.3BN | Microchip Technology Inc | Check for Price | Switching Regulator, Voltage-mode, 1.8A, 220kHz Switching Freq-Max, BICMOS, PDIP8, DIP-8 | TC2574-3.3VPA vs MIC4574-3.3BN |
LM2594N-3.3 | National Semiconductor Corporation | Check for Price | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Switching Regulator or Controller | TC2574-3.3VPA vs LM2594N-3.3 |
LM2594HVN-3.3/NOPB | Rochester Electronics LLC | Check for Price | 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | TC2574-3.3VPA vs LM2594HVN-3.3/NOPB |
LM2675MX-3.3 | Texas Instruments | Check for Price | SIMPLE SWITCHER® 6.5V to 40V, 1A Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | TC2574-3.3VPA vs LM2675MX-3.3 |