Part Details for TC2520 by Won-Top Electronics Co Ltd
Overview of TC2520 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for TC2520
TC2520 CAD Models
TC2520 Part Data Attributes
|
TC2520
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC2520
Won-Top Electronics Co Ltd
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 25A, 16V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | O-MUPF-P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-MUPF-P1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 0.2 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for TC2520
This table gives cross-reference parts and alternative options found for TC2520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD2520 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 25A, 16V V(RRM), Silicon, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2520 vs LD2520 |
TC2520-LF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 25A, 16V V(RRM), Silicon, | Won-Top Electronics Co Ltd | TC2520 vs TC2520-LF |
LD2520-LF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 25A, 16V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2520 vs LD2520-LF |
DD2520S-LF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 25A, 16V V(RRM), Silicon, | Won-Top Electronics Co Ltd | TC2520 vs DD2520S-LF |
DD2520S | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 25A, 16V V(RRM), Silicon, | Won-Top Electronics Co Ltd | TC2520 vs DD2520S |
DD2520 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 25A, 16V V(RRM), Silicon, | Won-Top Electronics Co Ltd | TC2520 vs DD2520 |