Part Details for TC2500G-LF by Won-Top Electronics Co Ltd
Overview of TC2500G-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC2500G-LF
TC2500G-LF CAD Models
TC2500G-LF Part Data Attributes
|
TC2500G-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC2500G-LF
Won-Top Electronics Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-06 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-XUPF-P1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TC2500G-LF
This table gives cross-reference parts and alternative options found for TC2500G-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC2500G-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD2500-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, | Won-Top Electronics Co Ltd | TC2500G-LF vs HD2500-LF |
BD2500 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2500G-LF vs BD2500 |
TC2500 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2500G-LF vs TC2500 |
MD2500G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | TC2500G-LF vs MD2500G-LF |
MD2500G | Rectifier Diode, | Won-Top Electronics Co Ltd | TC2500G-LF vs MD2500G |
BD2500G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | TC2500G-LF vs BD2500G-LF |
BD2500-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2500G-LF vs BD2500-LF |
LD2500 | Rectifier Diode, 1 Phase, 1 Element, 25A, 50V V(RRM), Silicon, PRESSFIT-1 | Won-Top Electronics Co Ltd | TC2500G-LF vs LD2500 |
BD2500G | Rectifier Diode, | Won-Top Electronics Co Ltd | TC2500G-LF vs BD2500G |