Part Details for TC2382 by L-com Inc
Results Overview of TC2382 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC2382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1392
|
Newark | Cable, Network, C5E, 24Awg, Beige, Cable Shielding:Unshielded, Lan Category:Cat5E, Wire Gauge:24A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4 |
|
$652.7900 | Buy Now |
DISTI #
5073-TC2382-ND
|
DigiKey | C5E UTP 4PR/24 STR PVC BGE 1K Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.7900 | Buy Now |
DISTI #
73601290
|
RS | Category 5E UTP 24 AWG 4-Pair Stranded Conductor Gray1KFT- | L-com TC2382 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$333.7100 / $383.9800 | RFQ |
|
Onlinecomponents.com | C5E UTP 4PR/24 STR PVC BGE 1K RoHS: Compliant | 0 |
|
$346.3200 / $356.9400 | Buy Now |
DISTI #
77749553
|
Verical | Category 5E UTP 24 AWG 4-Pair StrandedConductor Gray, 1KFt Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$383.9900 | Buy Now |
DISTI #
TC2382
|
L-com US | Maximize performance in your next cabling project with L-com's Category 5E twisted pair cabling. Thi... more Min Qty: 1 Package Multiple: 1 | 4 |
|
$345.5900 / $383.9900 | Buy Now |